XP Power JTE03 DC/DC Converter, 15V, -15 V/ 100 mA, 36V dc Input, 9V Input 3 W, Through Hole, +100 °C Max Temp -40 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2234
Distrelec Article No.:
304-40-298
Mfr. Part No.:
JTE0324D15
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V, -15V

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

100mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

Output Voltage Adjustment Range

9/36 V

Isolation Voltage

1.5kV dc

Number of Pins

6

Maximum Output Power

3W

Package Type

DIP

Depth

10.16mm

Length

31.75mm

Standards/Approvals

No

Width

20.32mm

Series

JTE03

Efficiency

81%

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP EMCO - JTE03 Series of DC-DC Converters


The JTE03 series from XP Power offers a highly reliable range of 3 W, fully regulated DC-DC converters. The series has been designed in a DIP-24 plastic casing with an industry standard footprint and features a 4:1 ultra-wide input voltage range. There is no minimum load required for the DC-DC converters in the range and a 3-year warranty is standard.

3 W

1500 V dc isolation, 3000 V dc option available

4:1 Input range

Single and Dual Outputs

No minimum load required

DIP 24 plastic casing

Operating temperature -40 °C to +100 °C

Fully regulated Output

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy