XP Power JWL50 DC/DC Converter, 3V dc/ 10 A, 75V dc Input, 18V Input 50 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2373
- Mfr. Part No.:
- JWL5048S3V3
- Manufacturer:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-2373
- Mfr. Part No.:
- JWL5048S3V3
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 10A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 18/75 V | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 50W | |
| Package Type | 2 x 1 in | |
| Series | JWL50 | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Depth | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 10A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 18/75 V | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 50W | ||
Package Type 2 x 1 in | ||
Series JWL50 | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Depth 11mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
XP EMCO - JWL50 Series of DC-DC Converters
The JWL50 series from XP Power offers a highly reliable range of regulated single output, 50 W DC-DC converters. The series has been designed in a six-sided, 2 x 1 metal package with an industry standard footprint and feature a 4:1 ultra-wide input voltage range.
50 W
1500 V dc Isolation
Operating temperature 40°C to +100 °C
2 x 1 metal cased package
High-power density
4:1 ultra-wide input voltage range
Meets ITE safety approvals
Regulated single output
3-year warranty
Remote on/off
XP Power - DC-DC Converters
Related links
- XP Power JWL50 DC/DC Converter 36V dc Input Through Hole
- XP Power JWL50 DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JWL50 DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JWL50 DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSK50 DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSK50 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSK50 DC/DC Converter 18V dc Input Through Hole
- XP Power JWL50 DC/DC Converter 36V dc Input Through Hole
