XP Power JTF DC/DC Converter, 12V dc/ 0.83 A, 36V dc Input, 9V Input 6 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-2402
Mfr. Part No.:
JTF1024S12
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

0.83A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

800000h

Output Voltage Adjustment Range

9/36 V

Isolation Voltage

1.6kV dc

Number of Pins

24

Package Type

DIP

Maximum Output Power

6W

Depth

10.16mm

Length

31.75mm

Standards/Approvals

No

Series

JTF

Width

20.32mm

Minimum Operating Temperature

-40°C

Efficiency

88%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

XP Power – JTF10 Series of Isolated DC-DC Converters


The JTF10 series from XP Power offers a highly reliable range of single and dual output, 10 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 90%. These Compact DC-DC converters have a wide 4:1 input range, feature standard remote on/off and have an operating temperature of -40 °C to +105 °C.

10 W, isolated DC-DC converters

1600 VDC isolation

High power density

Single and dual outputs

Wide 4:1 input range

-40 °C to +105 °C Operating temperature

High efficiency up to 90%

Industry standard package

Board mount

Standard remote on/off

XP Power - DC-DC Converters


Related links