XP Power IMM DC/DC Converter, 3.3V dc/ 0.3 A, 9V dc Input, 4.5V Input 2 W, Through Hole, 100 °C Max Temp -20 °C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2609
Mfr. Part No.:
IMM0205D03
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V dc

Output Current 1

0.3A

Mount Type

Through Hole

Number of Outputs

2

MTBF

1000000h

Isolation Voltage

1.5kV ac

Number of Pins

8

Package Type

SIP

Maximum Output Power

2W

Series

IMM

Width

9.2mm

Standards/Approvals

No

Length

21.85mm

Depth

11.1mm

Efficiency

79%

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

XP Power - IMM02 Series of Isolated DC-DC Converters


The IMM02 series from XP Power offers a highly reliable range of single and dual output, 2 W, isolated DC-DC converters. The series has been designed in a compact SIP8 package, features 1500 VAC in isolation and has been medically approved worldwide. These compact DC-DC converters have an operating temperature from -20 °C to +100 °C with full load at +60 °C ambient.

2 W, isolated DC-DC converters

Worldwide medically approved

1500 VAC isolation, 1 MOPP

Single and dual outputs

Full load at +60 °C ambient

-20 °C to +100 °C Operating temperature

MTBF 1 MHrs

Compact SIP8 package

Board mount

XP Power - DC-DC Converters


Related links