XP Power JCD DC/DC Converter, 24V dc/ 250 mA, 72V dc Input, 36V Input 6 W, Through Hole, 100 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

€185.30

(exc. VAT)

€227.92

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4€185.30€18.53
5 - 9€179.75€17.975
10 - 24€174.18€17.418
25 - 49€168.62€16.862
50 +€163.07€16.307

*price indicative

RS Stock No.:
167-2800
Mfr. Part No.:
JCD0648S24
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

36V

Maximum Input Voltage

72V dc

Output Current 1

250mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1100000h

Number of Outputs

1

Output Voltage Adjustment Range

±1 %

Number of Pins

24

Isolation Voltage

1.6kV dc

Maximum Output Power

6W

Package Type

DIP

Depth

10.4mm

Length

31.75mm

Standards/Approvals

RoHS

Series

JCD

Width

20.32mm

Maximum Operating Temperature

100°C

Efficiency

85%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JCD Series of 4 W to 6 W Isolated DC-DC Converters


The JCD series from XP Power offers a highly reliable range of single and dual output, 4 W to 6 W, isolated DC-DC converters. The range attributes 1600 VDC in isolation, continuous short circuit protection and a high efficiency of up to 85%. The series also has a 2:1 input range and is available in a compact, industry standard package.

4 W to 6 W, isolated DC-DC converters

Compact, industry standard package

2:1 input range

1600 VDC in isolation

Single and dual output

High efficiency up to 85%

Continuous short circuit protection

Board mount

-40 °C to +100 °C Operating temperature

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy