XP Power JCB DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 18V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-2906
Mfr. Part No.:
JCB0324S15
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

200mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

2000000h

Number of Pins

24

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

3W

Series

JCB

Standards/Approvals

No

Width

20.32mm

Depth

10.16mm

Length

31.75mm

Efficiency

82%

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JCB Series of 3 W Isolated DC-DC Converters


The JCB series from XP Power offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The range attributes 1500 VDC in isolation with a 3000 VDC version also available. The series has a 2:1 input range, high efficiency of up to 82% and is available in a compact, industry standard package.

3 W, isolated DC-DC converters

Compact, industry standard package

2:1 input range

1500 VDC in isolation

Optional isolation to 3000 VDC available

Single and dual output

High efficiency up to 82%

-40 °C to +100 °C Operating temperature

Board mount

Optional metal case

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy