XP Power JCG DC/DC Converter, 5V dc/ 2.4 A, 18V dc Input, 9V Input 12 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 167-2913
- Mfr. Part No.:
- JCG1212S05
- Manufacturer:
- XP Power
Bulk discount available
Subtotal (1 tube of 10 units)*
€308.62
(exc. VAT)
€379.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €308.62 | €30.862 |
| 5 - 9 | €299.35 | €29.935 |
| 10 - 24 | €290.09 | €29.009 |
| 25 - 49 | €280.83 | €28.083 |
| 50 + | €271.57 | €27.157 |
*price indicative
- RS Stock No.:
- 167-2913
- Mfr. Part No.:
- JCG1212S05
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2.4A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 24 | |
| Package Type | DIP | |
| Maximum Output Power | 12W | |
| Width | 20.32mm | |
| Standards/Approvals | RoHS | |
| Length | 31.75mm | |
| Series | JCG | |
| Depth | 10.16mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2.4A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 24 | ||
Package Type DIP | ||
Maximum Output Power 12W | ||
Width 20.32mm | ||
Standards/Approvals RoHS | ||
Length 31.75mm | ||
Series JCG | ||
Depth 10.16mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 100°C | ||
XP Power - JCG Series of 12/15 W Isolated DC-DC Converters
The JCG series from XP Power offers a highly reliable range of single and dual output, 12/15 W, isolated DC-DC converters. This Compact range attributes 1600 VDC in isolation, a 2:1 input range and high power density. The series is available in an industry standard package, features remote on/off settings and has a high efficiency of up to 91%.
12/15 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1600 VDC in isolation
Single and dual output
High efficiency up to 91%
Board mount
-40 °C to +100 °C Operating temperature
XP Power - Isolated DC-DC Converters
Related links
- XP Power JCG DC/DC Converter 18V dc Input Through Hole
- XP Power JCG DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCG DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCG DC/DC Converter 18V dc Input Through Hole
- XP Power JCG DC/DC Converter 18V dc Input Through Hole
- XP Power JCG DC/DC Converter 36V dc Input Through Hole
- XP Power JCG DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCG DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
