XP Power IEU03 DC/DC Converter, 12V dc/ 250 mA, 18V dc Input, 9V Input 3 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2963
- Mfr. Part No.:
- IEU0312S12
- Manufacturer:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-2963
- Mfr. Part No.:
- IEU0312S12
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 250mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Standards/Approvals | No | |
| Length | 14mm | |
| Width | 14mm | |
| Series | IEU03 | |
| Depth | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 250mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Standards/Approvals No | ||
Length 14mm | ||
Width 14mm | ||
Series IEU03 | ||
Depth 8mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
XP Power - IEU Series of DC-DC Converters
The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.
1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages
XP Power - Isolated DC-DC Converters
Related links
- XP Power IEU03 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IEU03 DC/DC Converter 18V dc Input Through Hole
- XP Power IEU03 DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IEU03 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IEU03 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IEU03 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter 18V dc Input Through Hole
- XP Power IZ DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min Temp
