XP Power JWK10 DC/DC Converter, 12V dc/ 600 mA, 75V dc Input, 36V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2997
Mfr. Part No.:
JWK1048D12
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1100000h

Number of Outputs

2

Output Voltage Adjustment Range

±11.76 V dc, ±12.24 V dc

Number of Pins

7

Isolation Voltage

1.5kV dc

Package Type

1 x 1 in

Maximum Output Power

10W

Depth

10.16mm

Width

25.4mm

Standards/Approvals

No

Length

25.4mm

Series

JWK10

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

85%

COO (Country of Origin):
TW

XP Power - JWK10 Series of Isolated DC-DC Converters


The JWK10 series from XP Power offers a highly reliable range of regulated single and dual output, 10 W, isolated DC-DC converters. The series has been designed in a small 1” x 1” package, features 1500 VDC in isolation and meets all ITE safety approvals. These compact DC-DC converters also attribute a wide 4:1 input range, remote on/off settings and a wide -40 °C to +100 °C operating temperature range.

10 W, isolated DC-DC converters

Regulated single and dual output

Small 1” x 1” package

Wide 4:1 input range

1500 VDC in isolation

ITE safety approved

Remote on/off settings

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy