XP Power IEU03 DC/DC Converter, 12V dc/ 130 mA, 10V dc Input, 4.5V Input 3 W, Through Hole, 90 °C Max Temp -40 °C Min

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-3036
Distrelec Article No.:
304-40-252
Mfr. Part No.:
IEU0305D12
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

10V dc

Minimum Input Voltage

4.5V

Output Current 1

130mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

Isolation Voltage

1.5kV dc

Number of Pins

8

Package Type

DIP

Maximum Output Power

3W

Depth

8mm

Length

14mm

Standards/Approvals

No

Width

14mm

Series

IEU03

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

85%

COO (Country of Origin):
TW

XP Power - IEU Series of DC-DC Converters


The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.

1 W, isolated DC-DC converters

1000 VDC in isolation, 3000 VDC in isolation option available

Single output

-40 °C to +85 °C Operating temperature

Industry standard SIP and DIP packaging

Up to 80% efficiency

Available in smaller packages

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy