XP Power IZ DC/DC Converter, 15V dc/ 600 mA, 9V Input, 9V dc Input 3 W, Through Hole, +100 °C Max Temp -40 °C Min Temp,

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-3095
Mfr. Part No.:
IZ1215S
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V dc

Maximum Input Voltage

9V

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1100000h

Number of Outputs

2

Number of Pins

7

Isolation Voltage

1.6kV dc

Maximum Output Power

3W

Package Type

SIP

Length

21.85mm

Depth

11.1mm

Series

IZ

Width

9.2mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

85%

Maximum Operating Temperature

+100°C

COO (Country of Origin):
TW

XP Power - IZ Series of Isolated DC-DC Converters


The IZ series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1600 VDC in isolation and has been designed in an industry standard SIP package. These Compact DC-DC converters also attribute a 2:1 input range, continuous short circuit protection and a wide -40 °C to +100 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

3 W, Isolated DC-DC converters

1600 VDC in isolation

Regulated single and dual output

2:1 Input range

SIP package

Remote on/off

Wide -40 °C to +100 °C operating temperature range

Continuous short circuit protection

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy