XP Power IU DC/DC Converter, 3.3V dc/ 600 mA, 9V Input, 3V dc Input 1.65 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-3097
- Distrelec Article No.:
- 304-31-048
- Mfr. Part No.:
- IU1203SA
- Manufacturer:
- XP Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-3097
- Distrelec Article No.:
- 304-31-048
- Mfr. Part No.:
- IU1203SA
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 3V dc | |
| Maximum Input Voltage | 9V | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1100000h | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1.65W | |
| Package Type | SIP | |
| Width | 9.2mm | |
| Standards/Approvals | No | |
| Depth | 11.1mm | |
| Series | IU | |
| Length | 21.85mm | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 3V dc | ||
Maximum Input Voltage 9V | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1100000h | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1.65W | ||
Package Type SIP | ||
Width 9.2mm | ||
Standards/Approvals No | ||
Depth 11.1mm | ||
Series IU | ||
Length 21.85mm | ||
Efficiency 85% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - IU Series of DC-DC Converters
The IU series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series features 1000 VDC in isolation (3000 VDC option available) and is available in either a DIP or SIP package. These compact DC-DC converters also attribute a 2:1 input range, continuous short circuit protection and a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
2 W, Isolated DC-DC converters
1000 VDC in isolation, 3000 VDC option available
Regulated single and dual output
2:1 Input range
Industry standard SIP or DIP package
Continuous short circuit protection
Wide -40 °C to +85 °C operating temperature range
XP Power Isolated DC-DC Converters
Related links
- XP Power IU DC/DC Converter 9V dc Input Through Hole
- XP Power IV DC/DC Converter 9V Input Through Hole 7-Pin
- XP Power IA DC/DC Converter 9V Input Through Hole 7-Pin
- XP Power IV DC/DC Converter 9V Input Through Hole 7-Pin
- XP Power IQ DC/DC Converter 9V Input Through Hole 7-Pin
- XP Power IQ DC/DC Converter 9V Input Through Hole 7-Pin
- XP Power IT DC/DC Converter 9V Input Through Hole 7-Pin
- XP Power IZ DC/DC Converter 9V dc Input Through Hole
