Login / Register to access your benefits
Recently searched

    XP Power IHA01 DC-DC Converter, ±12V dc/ ±42mA Output, 8.1 → 9.9 V dc Input, 1W, Through Hole, +85°C Max Temp

    Bulk discount available

    Subtotal (1 tube of 20 units)**

    €132.32

    (exc. VAT)

    €162.75

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 20-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Tube(s)
    Per Tube
    Per unit**
    1 - 4€132.32€6.616
    5 - 9€128.35€6.418
    10 - 24€124.39€6.22
    25 - 49€120.40€6.02
    50 +€116.44€5.822

    **price indicative

    RS Stock No.:
    167-3112
    Mfr. Part No.:
    IHA0109D12
    Manufacturer:
    XP Power
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    XP Power

    Output Voltage

    ±12V dc

    Input Voltage Range

    8.1 → 9.9 V dc

    Power Rating

    1W

    Input Voltage Nominal

    9 V dc

    Output Current

    ±42mA

    Mounting Type

    Through Hole

    Isolated

    Yes

    Number of Outputs

    2

    Package

    SIP 7

    Isolation Voltage

    6kV dc

    Width

    9.8mm

    Depth

    12.5mm

    Length

    19.5mm

    Series

    IHA01

    Load Regulation

    0.1

    Maximum Temperature

    +85°C

    Standards Met

    EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

    Minimum Temperature

    -40°C

    Related links