XP Power IR DC/DC Converter, 15V dc/ 200 mA, 5.5V dc Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 7-Pin SIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 20 units)*

€179.29

(exc. VAT)

€220.53

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
1 - 4€179.29€8.965
5 - 9€173.91€8.696
10 - 24€168.53€8.427
25 - 49€163.16€8.158
50 +€157.78€7.889

*price indicative

RS Stock No.:
167-3136
Mfr. Part No.:
IR0515SA
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

5V dc

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

1100000h

Isolation Voltage

1kV dc

Number of Pins

7

Maximum Output Power

3W

Package Type

SIP

Width

7.2mm

Standards/Approvals

No

Length

19.5mm

Depth

10mm

Series

IR

Efficiency

84%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

XP Power – IR Series of Isolated DC-DC Converters


The IR series from XP Power offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The series features 1000 VDC in isolation (3000 VDC option available) and has been designed in an industry standard SIP package. These compact, semi-regulated DC-DC converters also attribute a high efficiency of up to 90% and a wide -40 °C to +85 °C operating temperature range.

3 W, Isolated DC-DC converters

1000 VDC in isolation, 3000 VDC option available

Single and dual output

Industry standard SIP package

Wide -40 °C to +85 °C operating temperature range

Up to 90% high efficiency

XP Power Isolated DC-DC Converters


Related links