Murata Power Solutions MEJ1 DC/DC Converter, 9V, -9 V/ 111 mA, 13.2V Input, 10.8V Input 1 W, Through Hole, Through Hole,
- RS Stock No.:
- 167-5973
- Mfr. Part No.:
- MEJ1D1209SC
- Manufacturer:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-5973
- Mfr. Part No.:
- MEJ1D1209SC
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Series | MEJ1 | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9 V, -9 V | |
| Output Current 1 | 111 mA | |
| Maximum Input Voltage | 13.2 V | |
| Minimum Input Voltage | 10.8 V | |
| Maximum Output Power | 1 W | |
| Mount Type | Through Hole, Through Hole | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Depth | 12.65 mm | |
| Efficiency | 77 % | |
| Isolation Voltage | 5.2 kV | |
| Length | 19.65 mm | |
| MTBF | 2908000 h | |
| Number of Outputs | 2 | |
| Output Current 2 | 55 mA | |
| Output Voltage Adjustment Range | 10.8/13.2 V | |
| Ripple and Noise | 35 mV Pk-Pk | |
| Standards/Approvals | CRE, RoHS, UL | |
| Weight | 2.1 g | |
| Width | 9.8 mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Series MEJ1 | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9 V, -9 V | ||
Output Current 1 111 mA | ||
Maximum Input Voltage 13.2 V | ||
Minimum Input Voltage 10.8 V | ||
Maximum Output Power 1 W | ||
Mount Type Through Hole, Through Hole | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Pins 7 | ||
Package Type SIP | ||
Depth 12.65 mm | ||
Efficiency 77 % | ||
Isolation Voltage 5.2 kV | ||
Length 19.65 mm | ||
MTBF 2908000 h | ||
Number of Outputs 2 | ||
Output Current 2 55 mA | ||
Output Voltage Adjustment Range 10.8/13.2 V | ||
Ripple and Noise 35 mV Pk-Pk | ||
Standards/Approvals CRE, RoHS, UL | ||
Weight 2.1 g | ||
Width 9.8 mm | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single and Dual Output Isolated DC-DC Converter - MEJ1 Series
The Murata Power MEJ1 is a series of isolated 1 Watt DC-DC converters, encapsulated in a 7 pin SIP package. The DC-DC converter complies with the 3rd edition of medical safety standard and provides the following MOOP (means of operator protection): 2 MOOP based upon a working voltage of 200Vrms max - 280Vpkmax, between primary and secondary and 1 MOOP based upon a working voltage of 200Vrms max, between primary and its enclosure.
Typical energy efficiencies of these DC-DC converters are in the range of 70 to 78%.
The MEJ1 series is designed for low power applications that require a high degree of isolation such as an agency-approved safety barrier for medical equipment, IGBT drivers, and control systems.
Single and dual outputs
UL 94V-0 package material
SIP package style
5.2kVDC isolation
3.3V, 5V, 12V, 15V & 24V inputs
3.3V, 5V, 9V, 12V & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
Pin compatible with the MEV, NMV, NMK, MEJ2, & NMJ series
Murata Power Solutions - SIP
Approvals
UL 609502, UL60601 (3rd Edition)
Related links
- Murata Power Solutions MEJ1 DC/DC Converter -9 V/ 111 mA 10.8V Input 1 W Through Hole,
- Murata Power Solutions MEJ1 DC/DC Converter -12 V/ 10.8V Input 1 W 85 °C Max Temp
- Murata Power Solutions MEJ1 DC/DC Converter -15 V/ 10.8V Input 1 W 85 °C Max Temp
- Murata Power Solutions MEJ1 DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEJ1 DC/DC Converter, 9V dc/ 111 mA Output
- XP Power IH DC/DC Converter -9 V/ 111 mA 10.8V Input 2 W 85 °C Max Temp -40 °C Min
- Murata Power Solutions NTE DC/DC Converter 13.2V dc Input Surface Mount, 85 °C Max
- Murata Power Solutions NMG DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
