Murata Power Solutions NMJ DC/DC Converter, 12V dc/ 83 mA Output

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tube of 25 units)*

€357.31

(exc. VAT)

€439.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€357.31€14.292-
5 - 9€346.59€13.8643%
10 - 24€335.86€13.4346%
25 - 49€325.14€13.0069%
50 +€314.43€12.57712%

*price indicative

RS Stock No.:
167-6152
Mfr. Part No.:
NMJ0512SAC
Manufacturer:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage

12V dc

Output Current

83mA

Length

19.5mm

Depth

12.5mm

Series

NMJ

COO (Country of Origin):
CN

Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMJ Series


The Murata PS NMJ series are dual and single output DC/DC converters in a 7 pin SIP package style offering pin and functionality compatibility with the NMV series SIP DC/DC converters. The NMJ series is UL60950 recognized and suitable for applications where safety and miniaturisation are very important.

Power density 0.42W/cm3

Wide temperature performance at full 1 watt load, –40C to 60C

Single and dual outputs

UL 94V-0 package material

No heatsink required

Footprint 1.91cm²

SIP package style

5.2k VDC isolation

3V, 5V & 12V input

3V, 5V, 9V, 12V and 15V output

Internal SMD construction

Fully encapsulated with toroidal magnetics

Pin compatible with the NMV series SIP DC/DC converters

MTTF up to 13 million hours

Murata Power Solutions - SIP


Approvals

UL 60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy