Cosel MGS DC/DC Converter, 12V dc/ 500 mA, 12V dc Input, 9V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin SIP-8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-4710
Mfr. Part No.:
MGS61212
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

12V dc

Output Current 1

500mA

Output Current 2

500mA

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

400mV Pk-Pk

Output Voltage Adjustment Range

11.64 → 12.36 V

Number of Pins

7

Isolation Voltage

1kV dc

Maximum Output Power

6W

Package Type

SIP-8

Standards/Approvals

EN 62368-1, cUL, C-UL, UL60950-1, UL62368-1, RoHS, CE, UKCA, CSA, EN62368-1

Weight

7g

Depth

12mm

Length

22mm

Width

9.5mm

Series

MGS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

89%

COO (Country of Origin):
JP
The Cosel converter is a Compact device designed for PCB mounting, providing reliable power conversion with its isolated design and robust features. It operates efficiently over a broad input voltage range, ensuring versatile applications.

High efficiency rating of 89% ensures optimal energy usage

Wide input voltage range of DC18 to 36V allows flexibility in diverse settings

Built-in overcurrent protection promotes safe operation under varying loads

Compact dimensions of 17.0x12.0x8.5mm save valuable PCB space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy