Cosel MGS DC/DC Converter, 5V dc/ 1.2 A, 12V dc Input, 9V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin SIP-8
- RS Stock No.:
- 171-5083
- Mfr. Part No.:
- MGS61205
- Manufacturer:
- Cosel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-5083
- Mfr. Part No.:
- MGS61205
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 1.2A | |
| Output Current 2 | 1.2A | |
| Output Voltage 2 | 5V dc | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 4.90 → 5.21 V | |
| Ripple and Noise | 400mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 6W | |
| Package Type | SIP-8 | |
| Length | 22mm | |
| Depth | 12mm | |
| Width | 9.5mm | |
| Series | MGS | |
| Standards/Approvals | UL60950-1, EN62368-1, EN 62368-1, UKCA, RoHS, C-UL, cUL, UL62368-1, CE, CSA | |
| Weight | 7g | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 1.2A | ||
Output Current 2 1.2A | ||
Output Voltage 2 5V dc | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4.90 → 5.21 V | ||
Ripple and Noise 400mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 6W | ||
Package Type SIP-8 | ||
Length 22mm | ||
Depth 12mm | ||
Width 9.5mm | ||
Series MGS | ||
Standards/Approvals UL60950-1, EN62368-1, EN 62368-1, UKCA, RoHS, C-UL, cUL, UL62368-1, CE, CSA | ||
Weight 7g | ||
Efficiency 85% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
The Cosel voltage converter is a robust solution designed to provide precise output voltages for various applications, ensuring reliable power conversion in Compact environments. Its efficient operation makes it Ideal for demanding electronic applications.
High output wattage of 6.0W ensures reliable power delivery
Efficiency up to 89% optimises energy usage and reduces thermal stress
Designed for input voltage ranges between DC18 to 36V and DC36 to 76V
Related links
- Cosel MGS DC/DC Converter 12V dc Input PCB 7-Pin SIP-8
- Cosel MGS DC/DC Converter 12V dc Input PCB 7-Pin SIP-8
- Cosel MGS DC/DC Converter 12V dc Input PCB 7-Pin SIP-8
- Cosel MGS DC/DC Converter 5V dc Input PCB 7-Pin SIP-8
- Cosel MGS DC/DC Converter 48V dc Input PCB 7-Pin SIP-8
- Cosel MGS DC/DC Converter 24V dc Input PCB 7-Pin SIP-8
- Cosel MGS DC/DC Converter 5V dc Input PCB 7-Pin SIP-8
- Cosel MGS DC/DC Converter 24V dc Input PCB 7-Pin SIP-8
