TRACO POWER TEC 3 DC/DC Converter, 15V, -15 V/ 100 mA, 18V Input, 9V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP
- RS Stock No.:
- 174-2238
- Distrelec Article No.:
- 301-35-235
- Mfr. Part No.:
- TEC 3-2410
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€14.07
(exc. VAT)
€17.31
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.07 | - |
| 5 - 9 | €13.66 | 2% |
| 10 - 24 | €13.22 | 6% |
| 25 - 49 | €12.66 | 10% |
| 50 + | €12.11 | 13% |
*price indicative
- RS Stock No.:
- 174-2238
- Distrelec Article No.:
- 301-35-235
- Mfr. Part No.:
- TEC 3-2410
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V, -15V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 100mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 6620000h | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Width | 9.1mm | |
| Series | TEC 3 | |
| Standards/Approvals | RoHS | |
| Length | 21.8mm | |
| Depth | 11.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 77% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V, -15V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 9V | ||
Output Current 1 100mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 6620000h | ||
Isolation Voltage 1.6kV dc | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Width 9.1mm | ||
Series TEC 3 | ||
Standards/Approvals RoHS | ||
Length 21.8mm | ||
Depth 11.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 77% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEC 3 Series DC-DC Converter, 3.3V DC Output Voltage, 3W Power Rating - TEC 3-2410
This isolated DC-DC converter offers reliable power conversion in a compact SIP-8 package. With an output of 3.3V DC and an input voltage range of 18 to 36V DC, it is suitable for various applications in automation, electronics, and electrical industries. The product maintains consistent performance in various environments and meets industry safety and efficiency standards, making it a valuable component for power supply solutions.
Features & Benefits
• Compact SIP-8 package for efficient space utilisation
• Isolated design with 1.6kV DC isolation for improved safety
• Maintains output regulation across the full load range
• High efficiency of 77% minimises thermal loss
• Wide temperature range of -40 to +90°C for robust operation
Applications
• Power distribution in industrial automation systems
• Integration in embedded control
• Telecommunications and networking equipment
• Powering sensors and data acquisition devices
How does the converter handle short circuit conditions?
It features continuous short circuit protection with automatic recovery for safe operation.
Is there a specific type of fuse recommended for protection?
Yes, a slow-blow fuse suitable for the input voltage range is recommended for added safety.
Can it operate under varying load conditions?
The device is fully regulated and functions effectively across 0 to 100% load variations.
What is the expected lifespan of this product in continuous use?
The estimated mean time between failures is 5,124,000 hours, indicating high reliability for ongoing applications.
Related links
- TRACOPOWER TEC 3 DC/DC Converter -15 V/ 100 mA 9V Input 3 W 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 3 DC/DC Converter 18V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 3 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 3 DC/DC Converter 18V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 3 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 3 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 3 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP-8
- TRACOPOWER TEC 3 DC/DC Converter 36V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
