TRACO POWER TEC 3 DC/DC Converter, 9V dc/ 333 mA, 18V dc Input, 9V dc Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€14.33

(exc. VAT)

€17.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€14.33-
5 - 9€13.903%
10 - 24€13.476%
25 - 49€12.909%
50 +€12.3413%

*price indicative

RS Stock No.:
174-2296
Distrelec Article No.:
301-35-227
Mfr. Part No.:
TEC 3-1219
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V dc

Output Current 1

333mA

Mount Type

PCB

Input Ratio

2:1

MTBF

6620000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Maximum Output Power

3W

Package Type

SIP

Length

21.8mm

Standards/Approvals

RoHS

Depth

11.2mm

Series

TEC 3

Width

9.1mm

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

82%

COO (Country of Origin):
TW
TEC 3 is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range input is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 3WI series for 4:1 input ranges). The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.

Compact SIP-8 package

I/O-isolation voltage 1’600 VDC

Fully regulated outputs

Operating temperature range –40°C to +90°C

Continuous short circuit protection

Remote On/Off

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy