TRACO POWER TEC 2WI DC/DC Converter, 5V dc/ 400 mA, 18V dc Input, 4.5V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 174-2383
- Distrelec Article No.:
- 301-35-157
- Mfr. Part No.:
- TEC 2-1211WI
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.13
(exc. VAT)
€14.92
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €12.13 |
| 5 - 9 | €11.76 |
| 10 - 24 | €11.39 |
| 25 - 49 | €10.92 |
| 50 + | €10.42 |
*price indicative
- RS Stock No.:
- 174-2383
- Distrelec Article No.:
- 301-35-157
- Mfr. Part No.:
- TEC 2-1211WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 400mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 6621000h | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP-8 | |
| Depth | 11.2mm | |
| Standards/Approvals | RoHS | |
| Width | 9.1mm | |
| Length | 21.8mm | |
| Series | TEC 2WI | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 400mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 6621000h | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP-8 | ||
Depth 11.2mm | ||
Standards/Approvals RoHS | ||
Width 9.1mm | ||
Length 21.8mm | ||
Series TEC 2WI | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 1,600V DC I/O Isolation Voltage, 80% Efficiency - TEC 2WI Series - TEC 2-1211WI
Keep your low-voltage application in business with this DC-DC converter from Traco Power. It transforms inputs between 4.5 and 18V DC into a steady 5V DC supply to maintain reliable performance. As the unit is fully regulated, this output remains balanced even when incoming currents fluctuate. Thanks to 80% efficiency, little energy goes to waste as heat. This means the device keeps its cool in temperatures as high as +93°C. A rugged SIP-8 format insulates live components to ramp up safety and prevent electric shocks.
Features & Benefits
• Weighs just 4.5g, adding minimal strain to your PCB
• Compact measurements of 9.1 (L) x 21.8 (W) x 11.2mm (D) to easily squeeze onto crowded boards
• Integrated short-circuit protection helps prevent damage and system downtime
Applications
• Consumer electronics
• Media equipment
• Office machinery
• Telecommunications networks
• Server rooms
Can I turn this DC-DC converter on and off without physically disconnecting it?
Yes, it has a remote On/Off function, so you can operate it from a distance.
Will electromagnetic and radio waves disrupt the performance of this DC-DC converter?
A built-in capacitor offers EN 55032 Class A resistance to electromagnetic and radio frequency disturbance, so you can count on seamless performance.
Related links
- TRACOPOWER TEC 2WI DC/DC Converter 18V dc Input PCB, 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter 18V dc Input PCB, 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter -5 V/ 200 mA 4.5V Input 2 W 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter -15 V/ 67 mA 4.5V Input 2 W 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter 18V dc Input PCB, 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter 18V dc Input PCB, 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter -12 V/ 83 mA 4.5V Input 2 W 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter 18V dc Input PCB, 93 °C Max Temp -40 °C Min Temp
