Artesyn AEE15W-M DC-DC Converter, 12V dc/ 1.25A Output, 9 → 18 V dc Input, 15W, Through Hole, +80°C Max Temp
- RS Stock No.:
- 174-3319
- Mfr. Part No.:
- AEE01B12-M
- Manufacturer:
- Artesyn
Temporarily out of stock - back order for despatch 18-02-2025, delivery within 2 working days
Added
Price 1 Tube of 10
€587.88
(exc. VAT)
€723.09
(inc. VAT)
Tube(s) | Per Tube | Per unit* |
1 - 4 | €587.88 | €58.788 |
5 - 9 | €570.24 | €57.024 |
10 - 24 | €552.61 | €55.261 |
25 - 49 | €534.98 | €53.498 |
50 + | €517.34 | €51.734 |
*price indicative |
- RS Stock No.:
- 174-3319
- Mfr. Part No.:
- AEE01B12-M
- Manufacturer:
- Artesyn
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Artesyn Isolated DC-DC Converter
The Artesyn is a 15W isolated DC-DC converter belongs to the AEE15W-M series. This converter is mounted through-holes. It has an input voltage range from 9V to 18V and the output voltage is 12VDC. It allows nominal voltage for medical applications with 4200VAC reinforced insulation. This product comes in a compact 2in x 1in industry-standard package. The DC-DC converter has a conversion range of 2:1 and fully regulated output voltage regulation. It has an electrical barrier between input and output to improve safety.
Features and Benefits
• Encapsulated
• Single and dual output
• Ripple noise 150mV
• Efficiency up to 89%
• Operating temperature ranges between -40°C and 85°C
• Insulation rated for 300VAC
• Low leakage current <5μA
• OCP, OVP, OTP protection
• Remote ON/OFF
• 1in x 2in DIP package
• 3-year warranty
• Single and dual output
• Ripple noise 150mV
• Efficiency up to 89%
• Operating temperature ranges between -40°C and 85°C
• Insulation rated for 300VAC
• Low leakage current <5μA
• OCP, OVP, OTP protection
• Remote ON/OFF
• 1in x 2in DIP package
• 3-year warranty
Applications
• Telecommunication equipment
• Industrial equipment
• Consumer electronics
• Industrial equipment
• Consumer electronics
Certifications
• UL approved
• CE certified
• CE certified
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 15W |
Input Voltage Nominal | 12 V dc |
Output Current | 1.25A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 2 in x 1 in Case |
Isolation Voltage | 4.2kV dc |
Depth | 12mm |
Width | 25.4mm |
Length | 50.8mm |
Series | AEE15W-M |
Load Regulation | 0.01 |
Maximum Temperature | +80°C |
Medical Approved | Yes |
Minimum Temperature | -40°C |
Standards Met | ANSI/AAMI ES60601-1, Class A, EMI EN55011, EMS EN60601-1-2, EN 55022, EN/IEC 60601-1, FCC, Level A |
Efficiency | 89% |