Artesyn AEE15W-M DC/DC Converter, 24V dc/ 630 mA, 75V dc Input, 36V Input 15 W, Through Hole, 80 °C Max Temp 80 °C Min
- RS Stock No.:
- 174-3333
- Mfr. Part No.:
- AEE01H48-M
- Manufacturer:
- Artesyn
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€722.94
(exc. VAT)
€889.22
(inc. VAT)
Temporarily out of stock
- Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €722.94 | €72.294 |
| 5 - 9 | €701.26 | €70.126 |
| 10 - 24 | €679.56 | €67.956 |
| 25 - 49 | €657.88 | €65.788 |
| 50 + | €636.19 | €63.619 |
*price indicative
- RS Stock No.:
- 174-3333
- Mfr. Part No.:
- AEE01H48-M
- Manufacturer:
- Artesyn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 630mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Ripple and Noise | 150mV | |
| Isolation Voltage | 4.2kV dc | |
| Maximum Output Power | 15W | |
| Width | 25.4mm | |
| Series | AEE15W-M | |
| Depth | 12mm | |
| Weight | 30g | |
| Length | 50.8mm | |
| Standards/Approvals | UL, IEC, RoHS, EN, CE, ANSI, AAMI | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Artesyn | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 630mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Ripple and Noise 150mV | ||
Isolation Voltage 4.2kV dc | ||
Maximum Output Power 15W | ||
Width 25.4mm | ||
Series AEE15W-M | ||
Depth 12mm | ||
Weight 30g | ||
Length 50.8mm | ||
Standards/Approvals UL, IEC, RoHS, EN, CE, ANSI, AAMI | ||
Efficiency 89% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature 80°C | ||
- COO (Country of Origin):
- CN
Artesyn Isolated DC-DC Converter
The Artesyn is a 15W isolated DC-DC converter belongs to the AEE15W-M series. This converter is mounted through-holes. It has an input voltage range from 36V to 75V and the output voltage is 24VDC. It allows nominal voltage for medical applications with 4200VAC reinforced insulation. This product comes in a compact 2in x 1in industry-standard package. The DC-DC converter has a conversion range of 2:1 and fully regulated output voltage regulation. It has an electrical barrier between input and output to improve safety.
Features and Benefits
• Encapsulated
• Single and dual output
• Ripple noise 150mV
• Efficiency up to 89%
• Operating temperature ranges between -40°C and 85°C
• Insulation rated for 300VAC
• Low leakage current <5μA
• OCP, OVP, OTP protection
• Remote ON/OFF
• 1in x 2in DIP package
• 3-year warranty
Applications
• Telecommunication equipment
• Industrial equipment
• Consumer electronics
Certifications
• UL approved
• CE certified
Related links
- Artesyn AEE15W-M DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp 80 °C Min Temp
- Artesyn AEE15W-M DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp 80 °C Min Temp
- Artesyn AEE15W-M DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp 80 °C Min
- Artesyn AEE15W-M DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp 80 °C Min
- Artesyn AEE15W-M DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp 80 °C Min Temp
- Artesyn AEE15W-M DC/DC Converter 24V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- Artesyn AEE15W-M DC/DC Converter -15 V dc/ 500 mA 36V Input 15 W 80 °C Max Temp
- Artesyn AEE15W-M DC/DC Converter -12 V dc/ 620 mA 36V Input 15 W 80 °C Max Temp
