XP Power RDL100 DC-DC Converter, 48V dc/ 2.08A Output, 66 → 160 V dc Input, 100W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 174-4632
- Mfr. Part No.:
- RDL100110S48
- Manufacturer:
- XP Power
1 In stock for delivery within 2 working days
Added
Price Each
€131.10
(exc. VAT)
€161.25
(inc. VAT)
Units | Per unit |
1 - 4 | €131.10 |
5 - 9 | €127.17 |
10 - 24 | €123.24 |
25 - 49 | €119.31 |
50 + | €115.37 |
- RS Stock No.:
- 174-4632
- Mfr. Part No.:
- RDL100110S48
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
Wide3:1 Input Range
Covers 110VDC Nominal Input for Rail Applications
Single Output
Industry Standard HalfBrick
-40°C to +100°C Operation
Output Trim ±10%
Remote On/Off
3 Year Warranty
Covers 110VDC Nominal Input for Rail Applications
Single Output
Industry Standard HalfBrick
-40°C to +100°C Operation
Output Trim ±10%
Remote On/Off
3 Year Warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Input Voltage Range | 66 → 160 V dc |
Power Rating | 100W |
Input Voltage Nominal | 110 V dc |
Output Current | 2.08A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | Half Brick |
Isolation Voltage | 3kV dc |
Depth | 12.7mm |
Width | 57.9mm |
Length | 61mm |
Railway Approved | Yes |
Series | RDL100 |
Load Regulation | ±0.2% |
Standards Met | cUL 60950-1, EN 50121-3-2, EN 50155, En 50155, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, UL |
Maximum Temperature | +100°C |
Minimum Temperature | -40°C |