XP Power ISM02 DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-4657
Mfr. Part No.:
ISD0205S05
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

400mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

4.2kV dc

Series

ISM02

Efficiency

78%

±10% Input
Unregulated
400VDC Working
Single & Dual Output
4200V Isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy