MEAN WELL DDR-60 DC/DC Converter, 24V/, 36V dc Input 12 A, 9V dc Input, DIN Rail, 85 °C Max Temp -40 °C Min Temp, 6-Pin

Subtotal (1 unit)*

€36.08

(exc. VAT)

€44.38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€36.08

*price indicative

RS Stock No.:
175-7793
Distrelec Article No.:
301-34-137
Mfr. Part No.:
DDR-60G-5
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

24V

Product Type

DC/DC Converter

Minimum Input Voltage

9V dc

Maximum Input Voltage

36V dc

Mount Type

DIN Rail

Number of Outputs

2

MTBF

611000h

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

21.6 → 28 V

Output Current 2

2.5A

Output Current 1

12A

Number of Pins

6

Maximum Output Power

60W

Weight

216g

Depth

54.5mm

Series

DDR-60

Width

52.5mm

Standards/Approvals

EN61000-4-5, EN61000-4-4, EN61000-4-6, EN55032, EN61000-3-3, EN61000-4-3, EN55024, IEC 62368-1, EN61000-4-2, EN61000-6-2, EN61000-4-8, UL508

Maximum Operating Temperature

85°C

Efficiency

92%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
Width only 52.5mm (3SU)

4:1 ultra wide input range

-40∼+85°C wide working temperature

No minimum load required

DC output adjustable ( 10% ±)

Cooling by free air convection

Can be installed on DIN rail TS-35/7.5 or 15

Protections: Short circuit / Overload / Over voltage / Input reverse polarity / Input under voltage protection

4KVdc I/O isolation(Reinforced isolation)

3 years warranty

Industrial control system

Semi-conductor fabrication equipment

Factory automation

Electro-mechanical

Wireless network

Telecom or datacom system

DC-DC Ultra slim Industrial DIN rail converter, Input 9-36Vdc, Single Output 5Vdc at 10.8A

Note

Available on EPLAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy