TRACO POWER TRS 2 DC/DC Converter, 9V dc/ 222 mA, 13.2V dc Input, 4.5V Input 2 W, Surface, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 176-4360
- Mfr. Part No.:
- TRS 2-0919
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€161.74
(exc. VAT)
€198.94
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €161.74 | €16.174 | - |
| 5 - 9 | €156.88 | €15.688 | 3% |
| 10 - 24 | €152.04 | €15.204 | 5% |
| 25 - 49 | €145.56 | €14.556 | 10% |
| 50 + | €139.09 | €13.909 | 14% |
*price indicative
- RS Stock No.:
- 176-4360
- Mfr. Part No.:
- TRS 2-0919
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9V dc | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 222mA | |
| Mount Type | Surface | |
| Input Ratio | 1:12 | |
| MTBF | 5740000h | |
| Number of Outputs | 1 | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 2W | |
| Length | 11.9mm | |
| Standards/Approvals | No | |
| Depth | 7.6mm | |
| Width | 11.3mm | |
| Series | TRS 2 | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9V dc | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 222mA | ||
Mount Type Surface | ||
Input Ratio 1:12 | ||
MTBF 5740000h | ||
Number of Outputs 1 | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 2W | ||
Length 11.9mm | ||
Standards/Approvals No | ||
Depth 7.6mm | ||
Width 11.3mm | ||
Series TRS 2 | ||
Maximum Operating Temperature 90°C | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRS 2 Series is a new series with the design purpose to improve the prevalent 2 Watt SMD DC/DC converters in terms of size, cost, efficiency and performance. The main intended uses for the TRS 2 Series are IT applications, industrial control systems and also measurement equipment. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery powered applications) while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC.
Most compact 2 Watt SMD DC/DC converter: 11.9 mm x 11.3 mm x 8 mm (0.47 x 0.44 x 0.31 inch)
Cost-efficient design
1600 VDC I/O isolation (functional)
High efficiency for low thermal loss
Operating temperature range -40°C to +90°C
No minimum load required
Protection against short circuit
3 years product warranty
Related links
- TRACOPOWER TEC 2 DC/DC Converter 13.2V Input PCB, 95 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRS 2 DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TRS 2 DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TRS 2 DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TRS 2 DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TRS 2 DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TRS 2 DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TRS 2 DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
