TRACO POWER THN 15N DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 18V Input 15 W, Through Hole, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 183-0680
- Mfr. Part No.:
- THN 15-2413N
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€384.15
(exc. VAT)
€472.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €384.15 | €38.415 |
| 5 - 9 | €372.63 | €37.263 |
| 10 - 24 | €361.11 | €36.111 |
| 25 - 49 | €345.73 | €34.573 |
| 50 + | €330.37 | €33.037 |
*price indicative
- RS Stock No.:
- 183-0680
- Mfr. Part No.:
- THN 15-2413N
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1670000h | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Encapsulated | |
| Maximum Output Power | 15W | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Series | THN 15N | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1670000h | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 1.6kV dc | ||
Package Type Encapsulated | ||
Maximum Output Power 15W | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Series THN 15N | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Efficiency 90% | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER THN 15N Series DC-DC Converter, 15V DC Output Voltage, 1A Output Current - THN 15-2413N
This isolated DC-DC converter provides a reliable 15V power supply in a compact, encapsulated design. The converter measures 25.4mm x 25.4mm x 9.9mm, making it suitable for applications with space constraints, particularly in automation, electronics, and industrial settings.
Features & Benefits
• Wide input voltage range of 18 to 36V DC for versatility
• High efficiency of 90% reduces energy waste
• I/O isolation voltage of 1.6 kV DC enhances safety and reliability
• Overload and short circuit protection ensures robust operation
• Operating temperature range from -40°C to +70°C for harsh environments
• Remote On/Off and trim function for greater control
Applications
• Used in mobile equipment for power regulation
• Suitable for industrial DC-DC converter
• Ideal for instrumentation requiring high voltage isolation
• Utilised in distributed power architectures in communications
• Effective in designs where board space is limited
What is the typical efficiency of this converter under load conditions?
The efficiency of this converter typically reaches up to 90%, ensuring effective energy usage and minimal heat generation, which benefits overall system performance.
How does this converter handle overload situations?
It features continuous short circuit protection and can automatically recover once the fault condition is removed, safeguarding the device and connected components.
What range of input voltages can this converter accommodate?
This model accepts a wide input voltage range from 18 to 36V DC, making it adaptable for various power sources.
Can the output voltage be adjusted for specific applications?
Yes, the output voltage can be trimmed ±20%, allowing for precise voltage regulation to meet specific operational needs.
Related links
- TRACOPOWER THN 15N DC-DC Converter 18 → 36 V dc Input Through Hole, +105°C Max Temp
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
