TRACO POWER THN 15N DC/DC Converter, 5V dc/ 3 A, 36V dc Input, 18V Input 15 W, Through Hole, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 183-0737
- Distrelec Article No.:
- 301-40-665
- Mfr. Part No.:
- THN 15-2411N
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save €6.35
View bulk pricing optionsSubtotal (1 unit)*
€42.54
(exc. VAT)
€52.32
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €42.54 | - |
| 5 - 9 | €41.27 | €6.35 |
| 10 - 24 | €40.00 | €25.40 |
| 25 - 49 | €38.29 | €106.25 |
| 50 + | €36.59 | €297.50 |
*price indicative
- RS Stock No.:
- 183-0737
- Distrelec Article No.:
- 301-40-665
- Mfr. Part No.:
- THN 15-2411N
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 3A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1670000h | |
| Output Voltage Adjustment Range | 4.5/5.5 V dc | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Encapsulated | |
| Maximum Output Power | 15W | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Series | THN 15N | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 3A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1670000h | ||
Output Voltage Adjustment Range 4.5/5.5 V dc | ||
Isolation Voltage 1.6kV dc | ||
Package Type Encapsulated | ||
Maximum Output Power 15W | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Series THN 15N | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- TW
TRACOPOWER THN 15N Series DC-DC Converter, 5V DC Output Voltage, 15W Power Rating - THN 15-2411N
This DC-DC converter is designed for applications requiring a stable 5V output from various higher input voltages. It ensures both efficiency and reliability, making it a key component in numerous electronic systems. With a power rating of 15W, it manages voltage conversion effectively while providing high voltage isolation.
Features & Benefits
• Efficiency of up to 90% for energy-saving applications
• Compact metal package suitable for PCB mounting
• Wide input voltage range for diverse applications
• Isolation voltage of 1.6kV for enhanced safety
• Remote On/Off and trim functionality for operational flexibility
• Operating temperature range from -40 to +88°C for demanding environments
Applications
• Used in mobile equipment for portable power solutions
• Integrated into instrumentation for dependable voltage supply
• Implemented in distributed power architectures within communication systems
• Suitable for industrial electronics with space constraints
• Utilised in automation systems that require consistent output
How do I adjust the output voltage if needed?
The output voltage can be adjusted using an external trim resistor, allowing settings between 4.5V and 5.5V based on your application requirements.
What is the method to manage overvoltage conditions?
The converter features built-in overvoltage protection that activates when the output exceeds 112% to 164% of the nominal output voltage, ensuring safe operation.
Can this device operate under extreme temperature conditions?
Yes, it is designed to perform effectively in a temperature range from -40 to +88°C without derating, suitable for harsh environments.
What power consumption can I expect during no-load conditions?
The no-load power consumption is minimal, typically between 96mW and 336mW, ideal for energy-efficient operations.
Is there a specific requirement for input filtering?
The device includes an internal Pi-Type input filter, ensuring compliance with conducted emission standards, thereby enhancing overall performance and reducing noise.
Related links
- TRACOPOWER THN 15N DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THD 15N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
