TRACO POWER THL 20WI DC/DC Converter, 24V dc/ 835 mA, 36V dc Input, 9V Input 20 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 200-8509
- Mfr. Part No.:
- THL 20-2415WI
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€493.77
(exc. VAT)
€607.34
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €493.77 | €49.377 |
| 5 - 9 | €478.94 | €47.894 |
| 10 - 24 | €464.13 | €46.413 |
| 25 - 49 | €444.38 | €44.438 |
| 50 + | €424.62 | €42.462 |
*price indicative
- RS Stock No.:
- 200-8509
- Mfr. Part No.:
- THL 20-2415WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 835mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 451600h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | Shielded Metal Case with Isolated Baseplate | |
| Maximum Output Power | 20W | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Series | THL 20WI | |
| Weight | 15g | |
| Depth | 10.2mm | |
| Efficiency | 0.88% | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 835mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 451600h | ||
Number of Outputs 1 | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type Shielded Metal Case with Isolated Baseplate | ||
Maximum Output Power 20W | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Series THL 20WI | ||
Weight 15g | ||
Depth 10.2mm | ||
Efficiency 0.88% | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Traco THL 20-2415WI is the latest generation of dc-dc converter modules with highest power density. The product achieves 20 Watt output power, ultra wide 4:1 input voltage range and precisely regulated output voltages. Ideal for use in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Highest efficiency of up to 90%
Temperature ranges of up to +75°C or +85°C with optional mounted heat sink
Provides Remote On/Off functionality
Related links
- TRACOPOWER THL 20WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 20WI DC/DC Converter -12 V dc/ 835 mA 9V Input 20 W 85 °C Max Temp -40 °C
- TRACOPOWER THL 20WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THL 20WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 20WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 20WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 20WI DC/DC Converter 36V dc Input PCB 6-Pin
- TRACOPOWER THL 20WI DC/DC Converter -15 V dc/ 670 mA 9V Input 20 W 85 °C Max Temp -40 °C
