Recom RPM-2.0 DC/DC Converter, 3.3V dc/ 2 A, 12V dc Input, 12V dc, Surface, 105 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 183-4334
- Mfr. Part No.:
- RPM3.3-2.0-CT
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
€2,911.76
(exc. VAT)
€3,581.46
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €2,911.76 | €5.824 | - |
| 5 - 9 | €2,824.40 | €5.649 | 3% |
| 10 - 24 | €2,737.05 | €5.474 | 6% |
| 25 - 49 | €2,649.69 | €5.299 | 9% |
| 50 + | €2,562.35 | €5.125 | 11% |
*price indicative
- RS Stock No.:
- 183-4334
- Mfr. Part No.:
- RPM3.3-2.0-CT
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 12V dc | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| MTBF | 2800000h | |
| Ripple and Noise | 60mV Pk-Pk | |
| Output Current 1 | 2A | |
| Maximum Output Power | 3.3W | |
| Depth | 3.75mm | |
| Length | 12.19mm | |
| Weight | 1.1g | |
| Standards/Approvals | EN 62368-1 | |
| Series | RPM-2.0 | |
| Width | 12.19mm | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 98% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 12V dc | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
MTBF 2800000h | ||
Ripple and Noise 60mV Pk-Pk | ||
Output Current 1 2A | ||
Maximum Output Power 3.3W | ||
Depth 3.75mm | ||
Length 12.19mm | ||
Weight 1.1g | ||
Standards/Approvals EN 62368-1 | ||
Series RPM-2.0 | ||
Width 12.19mm | ||
Maximum Operating Temperature 105°C | ||
Efficiency 98% | ||
Minimum Operating Temperature -40°C | ||
The RPM-2.0 series is a 2A non-isolated switching regulator power module with a full set of features including adjustable output, sequencing, soft-start control, on/off control and power good signals. The ultra-compact module has a profile of only 3.75mm, but with an efficiency of up to 98%, the device can operate at full load in ambient temperatures as high as +105°C without forced air cooling. The package is complete with 6-sided shielding for optimal EMC performance and excellent heat management.
High power density (L*W*H = 12.19*12.19*3.75)
Wide operating temperature -40°C to +105°C at full load
Efficiency up to 98%, no need for heatsinks
6-sided shielding
Thermally and EMI enhanced 25 pad LGA package
Compact DOSA-compatible footprint
Low profile
Related links
- Recom RPM-2.0 DC-DC Converter 3 → 17 V dc Input Surface Mount, +105°C Max Temp -40°C
- Recom RPM-2.0 DC/DC Converter 12V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
- Recom RPM-1.0 DC/DC Converter 12V dc Input Surface LGA
- Recom RPMB-2.0 DC/DC Converter 36V Input 100 °C Max Temp -40 °C Min Temp
- Recom RPM-6.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
- Recom RPM-3.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
- Recom RPMB-2.0 DC/DC Converter 36V dc Input 100 °C Max Temp -40 °C Min Temp
- Recom RPM-1.0 DC/DC Converter 12V dc Input Surface 25-Pin LGA
