TRACO POWER TBA 1 DC/DC Converter, 3.3V dc/ 260 mA, 3.63V dc Input, 2.97V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€4.61

(exc. VAT)

€5.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 209 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€4.61-
5 - 9€4.473%
10 - 24€4.316%
25 - 49€4.1410%
50 +€3.9614%

*price indicative

Packaging Options:
RS Stock No.:
187-4347
Distrelec Article No.:
301-47-333
Mfr. Part No.:
TBA 1-0310
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

2.97V

Maximum Input Voltage

3.63V dc

Output Current 1

260mA

Mount Type

PCB

MTBF

2000000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Maximum Output Power

1W

Package Type

SIP-4

Width

6mm

Series

TBA 1

Depth

9.7mm

Length

11.68mm

Standards/Approvals

No

Efficiency

73%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The TBA 1 is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 1’500 VDC. It offers a broad application range in any space and cost critical application.

Continuous short circuit protection

I/O isolation: 1’500 VDC

Operating temperature range -40 to +85 °C without derating

Input voltage ranges (±10%): 3.3, 5, 12, 24 VDC

High efficiency up to 82%

SIP-4 package

Unregulated outputs

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy