TRACOPOWER TME DC-DC Converter, 3.3V dc/ 260mA Output, 2.7 → 3.3 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 706-5442
- Mfr. Part No.:
- TME 0303S
- Manufacturer:
- TRACOPOWER
4 In stock for delivery within 2 working days
Added
Price Each
€8.14
(exc. VAT)
€10.01
(inc. VAT)
Units | Per unit |
1 - 4 | €8.14 |
5 - 9 | €7.90 |
10 - 24 | €7.65 |
25 - 49 | €7.41 |
50 + | €7.16 |
- RS Stock No.:
- 706-5442
- Mfr. Part No.:
- TME 0303S
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Tracopower (TME Series) 1W SIP Single Output Unregulated Isolated DC-DC Converter
The Traco Power TME series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The full SMD design of these isolated converters makes it possible to offer a product with high performance at a low cost. The TME DC-DC converters require only 0.7 cm2 board space and are the perfect solution for space-critical industrial applications for board level power distribution.
(Series) Features & Benefits:
• Operating temperature (–40°C to +85°C), Storage temperature (–50°C to +125°C), Case temperature (Max. +90°C)
• Humidity (non-condensing) 95 % rel H max
• Isolation voltage (input/output) 1,000 VDC, Isolation capacity (input/output) 60 pF typ, Isolation resistance (input/output) >1,000 Mohm
• Lead-free design, RoHS compliant
• Industry-standard pinout
• Casing material non-conductive black plastic (UL 94-V0 rated)
(Series) Input specifications:
• Reverse polarity input current 0.3 A max.
• Reflected input ripple current can be reduced by ext. 1 – 3.3 μF polyester film capacitor
• Input filter Internal capacitors
• Reflected input ripple current can be reduced by ext. 1 – 3.3 μF polyester film capacitor
• Input filter Internal capacitors
(Series) Output specifications:
• Capacitive load of 33 μF max
• Short circuit protection limited 0.5 s max.
• Ripple and noise (20 MHz Bandwidth) 150 mVp-p max.
• Temperature coefficient ±0.01 %/K typ. / ±0.02 %/K max
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 2.7 → 3.3 V dc |
Power Rating | 1W |
Input Voltage Nominal | 3 V dc |
Output Current | 260mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 4 |
Isolation Voltage | 1kV dc |
Length | 11.5mm |
Depth | 10.2mm |
Width | 6.1mm |
Series | TME |
Load Regulation | ±10% |
Minimum Temperature | -40°C |
Efficiency | 74% |
Maximum Temperature | +85°C |
- RS Stock No.:
- 706-5442
- Mfr. Part No.:
- TME 0303S
- Manufacturer:
- TRACOPOWER