XP Power JTR10 Isolated DC-DC Converter, 5V dc/ 2A Output, 18 → 75 V dc Input, 10W, Through Hole, +88°C Max Temp
- RS Stock No.:
- 188-2971
- Mfr. Part No.:
- JTR1048S05
- Manufacturer:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-2971
- Mfr. Part No.:
- JTR1048S05
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 2A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 10.5mm | |
| Length | 23.8mm | |
| Width | 13.7mm | |
| Series | JTR10 | |
| Load Regulation | ±1% | |
| Efficiency | 83% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +88°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 2A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1.5kV dc | ||
Depth 10.5mm | ||
Length 23.8mm | ||
Width 13.7mm | ||
Series JTR10 | ||
Load Regulation ±1% | ||
Efficiency 83% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +88°C | ||
- COO (Country of Origin):
- TW
Regulated Single & Dual Output
Ultra Wide 4:1 Input Range
DIP16 Package
1500 VDC Isolation
Operating Temperature -40 °C to +88 °C
Full Power to +70 °C
High Power Density
Metal Case
Ultra Wide 4:1 Input Range
DIP16 Package
1500 VDC Isolation
Operating Temperature -40 °C to +88 °C
Full Power to +70 °C
High Power Density
Metal Case
Related links
- XP Power JWK10 DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JTF DC-DC Converter 18 → 75 V dc Input Through Hole, +105°C Max Temp -40°C Min
- TDK-Lambda PXD DC-DC Converter 18 → 75 V dc Input Through Hole, +105°C Max Temp -55°C
- TRACOPOWER THL 10WI DC-DC Converter 18 → 75 V dc Input Through Hole, +75°C Max Temp
- Artesyn ERM DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp -40°C Min
- TDK-Lambda PXE DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JSM10 DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- Cosel MGF DC-DC Converter 18 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
