XP Power HRL30 DC/DC Converter, 6000V dc/, 30V dc Input 300 mA, 22V Input, 30 W, Through Hole, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 189-5028
- Distrelec Article No.:
- 301-83-522
- Mfr. Part No.:
- HRL3024S5K0N
- Manufacturer:
- XP Power
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€1,134.50
(exc. VAT)
€1,395.44
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €1,134.50 | - |
| 5 - 9 | €1,100.48 | 2% |
| 10 - 24 | €1,066.44 | 5% |
| 25 - 49 | €1,032.39 | 9% |
| 50 + | €998.36 | 11% |
*price indicative
- RS Stock No.:
- 189-5028
- Distrelec Article No.:
- 301-83-522
- Mfr. Part No.:
- HRL3024S5K0N
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 6000V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 22V | |
| Maximum Input Voltage | 30V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1mH | |
| Ripple and Noise | 5% | |
| Output Current 1 | 300mA | |
| Number of Pins | 14 | |
| Maximum Output Power | 30W | |
| Length | 76.2mm | |
| Series | HRL30 | |
| Depth | 18.6mm | |
| Width | 50.8mm | |
| Standards/Approvals | RoHS 2 and 3 Directive, EN 60950 and EN62368, CE Directive | |
| Weight | 120g | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 6000V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 22V | ||
Maximum Input Voltage 30V dc | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1mH | ||
Ripple and Noise 5% | ||
Output Current 1 300mA | ||
Number of Pins 14 | ||
Maximum Output Power 30W | ||
Length 76.2mm | ||
Series HRL30 | ||
Depth 18.6mm | ||
Width 50.8mm | ||
Standards/Approvals RoHS 2 and 3 Directive, EN 60950 and EN62368, CE Directive | ||
Weight 120g | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The HRL30 series, is a miniature 30W regulated high voltage DC-DC converter product line providing voltages up to 6kV. HRL30 offers both voltage and current mode controls and monitors. This product deploys a proprietary design topology which delivers accurate high voltage at higher efficiency with low EMI. This product has constant voltage and constant current operation with automatic crossover to current limiting mode preventing the delivered current from exceeding the programmed current level. It has digital compatible voltage and current monitors and controls to make it a convenient product for wide range of high voltage applications.
+24VDC Input [22 to 30V]
Output Voltage & Current Regulated
0 to 100% Programmable Voltage & Current
Voltage & Current Monitor Outputs
Operating Temperature: -40°C to +70°C
Short Circuit, Arc, and Overload Protections
On-board +5V Reference
Efficiency >80%
Low Ripple <0.05%
Premier Thermal Performance
Applications
Mass Spectrometry
Electrophoresis
E-beam/Ion Beam
Electrostatic Chuck
Capacitor Charging
Photo Multiplier Tube
Scanning Electron Microscopes
Related links
- XP Power HRL30 DC/DC Converter 30V dc Input 300 mA 30 W 70 °C Max Temp -40 °C Min
- XP Power HRL30 DC/DC Converter 30V dc Input 150 mA 30 W 70 °C Max Temp -40 °C Min
- XP Power HRL30 DC/DC Converter 30V dc Input 300 mA 30 W 70 °C Max Temp -40 °C Min
- XP Power HRL30 DC/DC Converter 24V dc Input 20 mA 30 W 70 °C Max Temp -40 °C
- XP Power HRL30 DC/DC Converter 24V dc Input 15 mA 30 W 70 °C Max Temp -40 °C
- XP Power RDH300 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power RDH300 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power RDH300 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C
