XP Power DTJ15 DC/DC Converter, 3.3V dc/ 3 A, 75V dc Input, 18V Input 15 W, Chassis, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 193-5875
- Distrelec Article No.:
- 301-83-420
- Mfr. Part No.:
- DTJ1548S3V3
- Manufacturer:
- XP Power
Get a bulk buy discount
Add 5 more to save €6.65
View bulk pricing optionsSubtotal (1 unit)*
€44.41
(exc. VAT)
€54.62
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €44.41 | - |
| 5 - 9 | €43.08 | €6.65 |
| 10 - 24 | €41.75 | €26.60 |
| 25 - 49 | €40.42 | €99.75 |
| 50 + | €39.08 | €266.50 |
*price indicative
- RS Stock No.:
- 193-5875
- Distrelec Article No.:
- 301-83-420
- Mfr. Part No.:
- DTJ1548S3V3
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 3A | |
| Mount Type | Chassis | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 4mH | |
| Ripple and Noise | 60mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 15W | |
| Package Type | Encapsulated | |
| Depth | 19.4mm | |
| Standards/Approvals | No | |
| Width | 31.4mm | |
| Series | DTJ15 | |
| Length | 76.2mm | |
| Weight | 45g | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 3A | ||
Mount Type Chassis | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 4mH | ||
Ripple and Noise 60mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 15W | ||
Package Type Encapsulated | ||
Depth 19.4mm | ||
Standards/Approvals No | ||
Width 31.4mm | ||
Series DTJ15 | ||
Length 76.2mm | ||
Weight 45g | ||
Maximum Operating Temperature 100°C | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The DTJ series of chassis mount DC-DC power supplies allows for easy and convenient integration into a variety of industrial and commercial applications. The DC-DC power solution is constructed using copper case and includes features such as short circuit protection, input reverse polarity protection and soft start.
Regulated single & dual outputs from 3.3V to 48VDC
Wide 4:1 input range nominal 12V, 24V, 48VDC
Chassis mount with optional DIN rail clip
Remote on/off & voltage trim function
3kVDC isolation
-40 °C to +105 °C operating temperature
Full power to 80°C
MTBF >4Mhrs (MIL-HBDK-27F , +25°C GB)
3 year warranty
Related links
- XP Power DTJ15 DC/DC Converter 36V dc Input Chassis
- XP Power DTJ15 DC/DC Converter 75V dc Input Chassis
- XP Power DTJ15 DC/DC Converter 75V dc Input Chassis
- XP Power DTJ15 DC/DC Converter 75V dc Input Chassis
- XP Power DTJ15 DC/DC Converter 75V dc Input Chassis
- XP Power DTJ15 DC/DC Converter 75V dc Input Chassis
- XP Power DTJ15 DC/DC Converter 75V dc Input Chassis
- XP Power DTJ15 DC/DC Converter 36V dc Input Chassis
