XP Power DTJ20 DC/DC Converter, 15V dc/, 36V dc Input 1.33 A, 9V Input, DIN Rail, 100 °C Max Temp -40 °C Min Temp, 6-Pin
- RS Stock No.:
- 193-5892
- Distrelec Article No.:
- 301-83-428
- Mfr. Part No.:
- DTJ2024S15
- Manufacturer:
- XP Power
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€56.30
(exc. VAT)
€69.25
(inc. VAT)
In Stock
- Plus 89 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €56.30 | - |
| 5 - 9 | €54.61 | 3% |
| 10 - 24 | €52.91 | 6% |
| 25 - 49 | €51.23 | 9% |
| 50 + | €49.55 | 11% |
*price indicative
- RS Stock No.:
- 193-5892
- Distrelec Article No.:
- 301-83-428
- Mfr. Part No.:
- DTJ2024S15
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.33A | |
| Mount Type | DIN Rail | |
| Number of Outputs | 1 | |
| MTBF | 380000h | |
| Isolation Voltage | 3kV dc | |
| Input Ratio | 4:1 | |
| Number of Pins | 6 | |
| Maximum Output Power | 20W | |
| Length | 76.2mm | |
| Depth | 19.4mm | |
| Standards/Approvals | No | |
| Series | DTJ20 | |
| Width | 31.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.33A | ||
Mount Type DIN Rail | ||
Number of Outputs 1 | ||
MTBF 380000h | ||
Isolation Voltage 3kV dc | ||
Input Ratio 4:1 | ||
Number of Pins 6 | ||
Maximum Output Power 20W | ||
Length 76.2mm | ||
Depth 19.4mm | ||
Standards/Approvals No | ||
Series DTJ20 | ||
Width 31.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
The DTJ series of chassis mount DC-DC power supplies allows for easy and convenient integration into a variety of industrial and commercial applications. The DC-DC power solution is constructed using lightweight materials and includes features such as short circuit protection, input reverse polarity protection and soft start. The wide input range covers nominal voltages of 12V, 24V and 48V.
Regulated single & dual outputs from 3.3V to 48VDC
Wide 4:1 input range
Chassis mount with optional DIN rail clip
Remote On/Off & voltage trim function
3kVDC isolation
-40 °C to +100°C operating temperature
Full power to 80°C
3 year warranty
Related links
- XP Power DTJ20 DC/DC Converter 36V dc Input 1.33 A DIN Rail 6-Pin
- XP Power DTJ20 DC/DC Converter 36V dc Input 1.67 A DIN Rail 6-Pin
- XP Power DTJ20 DC/DC Converter 36V dc Input 4 A DIN Rail 6-Pin
- XP Power DTJ20 DC/DC Converter 36V dc Input 5.5 A DIN Rail 6-Pin
- XP Power DTJ20 DC/DC Converter 36V Input 5.5 A DIN Rail 6-Pin
- XP Power DTJ20 DC/DC Converter 36V Input 1.67 A DIN Rail 6-Pin
- XP Power DTJ20 DC/DC Converter 75V dc Input 4 A DIN Rail 6-Pin
- XP Power DTJ20 DC/DC Converter 75V dc Input 5.5 A DIN Rail 6-Pin
