TRACO POWER TEN 40WIE DC/DC Converter, 15V dc/ 2.666 A, 36V dc Input, 9V Input 40 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 194-4656
- Mfr. Part No.:
- TEN 40-2413WIE
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€706.65
(exc. VAT)
€869.18
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €706.65 | €70.665 |
| 5 - 9 | €685.46 | €68.546 |
| 10 - 24 | €664.25 | €66.425 |
| 25 - 49 | €635.98 | €63.598 |
| 50 + | €607.72 | €60.772 |
*price indicative
- RS Stock No.:
- 194-4656
- Mfr. Part No.:
- TEN 40-2413WIE
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 2.666A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1245000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 20 % | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 40W | |
| Package Type | DIP | |
| Width | 25.4mm | |
| Series | TEN 40WIE | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 93% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 2.666A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1245000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 20 % | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 40W | ||
Package Type DIP | ||
Width 25.4mm | ||
Series TEN 40WIE | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 93% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEN 40WIE Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 40W Power Rating - TEN 40-2413WIE
This DC-DC converter, part of the TEN 40WIE series, delivers a stable output of 15V DC with a power rating of 40W. It comes in a compact 2 in x 1 in metal package, making it suitable for a variety of industrial applications. The unit operates within a wide input voltage range of 9 to 36V DC, ensuring dependable performance in a range of environments.
Features & Benefits
• High efficiency of 93% lowers energy consumption
• Isolated design enhances safety during operation
• Remote on/off capability improves system control
• Short circuit and overvoltage protection enhance durability
• Compact dimensions facilitate efficient PCB space utilisation
Applications
• Embedded systems needing stable power supply
• Test and measurement equipment
• Medical and instrumentation
Can it operate in extreme temperatures?
Yes, it functions from -40°C to +85°C.
Will it provide protection against electrical faults?
Yes, it includes short circuit and overvoltage protection.
Is it suitable for new design implementations?
Yes, it is recommended for new designs.
Related links
- TRACOPOWER TEN 40WIE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIE DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40WIE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
