Recom RHV3 DC/DC Converter, 12V/ 250 mA, 5V Input, 5V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 5-Pin SIP
- RS Stock No.:
- 199-5114
- Mfr. Part No.:
- RHV3-0512S/R20
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save €3.90
View bulk pricing optionsSubtotal (1 unit)*
€25.76
(exc. VAT)
€31.68
(inc. VAT)
Temporarily out of stock
- 30 unit(s) shipping from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €25.76 | - |
| 5 - 9 | €24.98 | €3.90 |
| 10 - 24 | €24.22 | €15.40 |
| 25 - 49 | €23.44 | €58.00 |
| 50 + | €22.66 | €155.00 |
*price indicative
- RS Stock No.:
- 199-5114
- Mfr. Part No.:
- RHV3-0512S/R20
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5V | |
| Minimum Input Voltage | 5V | |
| Output Current 1 | 250mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 5400000h | |
| Ripple and Noise | 200mV Pk-Pk | |
| Isolation Voltage | 20kV | |
| Number of Pins | 5 | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Series | RHV3 | |
| Width | 15mm | |
| Standards/Approvals | No | |
| Weight | 19.7g | |
| Length | 45mm | |
| Depth | 17mm | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5V | ||
Minimum Input Voltage 5V | ||
Output Current 1 250mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 5400000h | ||
Ripple and Noise 200mV Pk-Pk | ||
Isolation Voltage 20kV | ||
Number of Pins 5 | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Series RHV3 | ||
Width 15mm | ||
Standards/Approvals No | ||
Weight 19.7g | ||
Length 45mm | ||
Depth 17mm | ||
Efficiency 78% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
The Recom Power RHV3 is a DC/DC converter. It accepts input voltages from 5 to 24Vdc and provides output from 5 to 24V. It is used for high vacuum monitoring, x-ray equipment and other high voltage industrial applications.
12.5kVAC/1 minute isolation
Low 4pF maximum isolation capacitance
Wide operating temperature range -40°C to +85°C
Efficiency up to 81%
Related links
- Recom RHV3 DC/DC Converter 5V Input Through Hole 5-Pin SIP
- Recom RHV3 DC/DC Converter 24V dc Input Through Hole
- Recom RHV3 DC/DC Converter 5V dc Input Through Hole
- Recom RHV3 DC-DC Converter 5 → 24 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom RHV3 DC-DC Converter 5 → 24 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom RHV2 DC/DC Converter 5V dc Input Through Hole
- Recom RHV2 DC-DC Converter 5 → 24 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom DC/DC Converter 5V Input Through Hole 5-Pin SIP-7
