Recom RHV3 DC/DC Converter, 24V dc/ 125 mA, 24V dc Input, 5V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 199-5111
- Mfr. Part No.:
- RHV3-2424S/R20
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save €33.60
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€223.93
(exc. VAT)
€275.43
(inc. VAT)
Temporarily out of stock
- Shipping from 06 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €223.93 | €22.393 | - |
| 5 - 9 | €217.21 | €21.721 | €33.60 |
| 10 - 24 | €210.48 | €21.048 | €134.50 |
| 25 - 49 | €203.78 | €20.378 | €503.75 |
| 50 + | €197.06 | €19.706 | €1,343.50 |
*price indicative
- RS Stock No.:
- 199-5111
- Mfr. Part No.:
- RHV3-2424S/R20
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 5V | |
| Output Current 1 | 125mA | |
| Mount Type | Through Hole | |
| MTBF | 5400000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 200mV Pk-Pk | |
| Number of Pins | 5 | |
| Isolation Voltage | 20kV | |
| Maximum Output Power | 3W | |
| Package Type | SIP | |
| Width | 15mm | |
| Depth | 17mm | |
| Length | 45mm | |
| Series | RHV3 | |
| Standards/Approvals | No | |
| Weight | 19.7g | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.81% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 5V | ||
Output Current 1 125mA | ||
Mount Type Through Hole | ||
MTBF 5400000h | ||
Number of Outputs 2 | ||
Ripple and Noise 200mV Pk-Pk | ||
Number of Pins 5 | ||
Isolation Voltage 20kV | ||
Maximum Output Power 3W | ||
Package Type SIP | ||
Width 15mm | ||
Depth 17mm | ||
Length 45mm | ||
Series RHV3 | ||
Standards/Approvals No | ||
Weight 19.7g | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.81% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 81% Efficiency, 19.7g Weight - RHV3 Series - RHV3-2424S/R20
To keep your equipment's power balanced, opt for this DC-DC converter from RECOM. When it receives an input current rating from 5 to 24V DC, the unit stabilises it to a standard 24V DC output. As it tips the scales at just 19.7g, you can rest assured it won't add strain to your setup. Durability and long service come as standard, thanks to the converter's mean time between failures of 13,400,000 hours at +25°C and 3,600,000 hours at +80°C.
Features & Benefits
• Vibration resistance allows for safe use with heavy-duty applications
• Efficiency rating of 81% indicates minimal energy waste
• Wide operating temperature range of -40°C to +85°C for use in harsh industrial settings
Appliances
• Robotics systems
• Pharmaceutical industry
• HVAC equipment
• Desktop computers
How do I mount this converter?
Thanks to its through-hole mounting style, you can install this converter by soldering its pins to the holes in your board.
What size is this converter?
The component has compact external dimensions of 45 (L) x 15 (W) x 17mm (D), so you can easily fit it onto small boards.
Related links
- Recom RHV3 DC/DC Converter 5V dc Input Through Hole
- Recom RHV3 DC-DC Converter 5 → 24 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom RHV3 DC/DC Converter 5V Input Through Hole 5-Pin SIP
- Recom RHV3 DC-DC Converter 5 → 24 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom RHV2 DC/DC Converter 24V dc Input Through Hole
- Recom RHV2 DC/DC Converter 5V dc Input Through Hole
- Recom RHV2 DC/DC Converter 5V dc Input Through Hole
- Recom DC/DC Converter -5 V/ 200 mA 5V Input 2 W 90 °C Max Temp -40 °C Min Temp, 7-Pin
