TRACO POWER TMR 3 DC/DC Converter, 5V dc/ 300 mA, 9V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 200-8390
- Distrelec Article No.:
- 300-80-848
- Mfr. Part No.:
- TMR 3-0521
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.15
(exc. VAT)
€28.47
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €23.15 |
| 5 - 9 | €22.46 |
| 10 - 24 | €21.76 |
| 25 - 49 | €20.84 |
| 50 + | €19.92 |
*price indicative
- RS Stock No.:
- 200-8390
- Distrelec Article No.:
- 300-80-848
- Mfr. Part No.:
- TMR 3-0521
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 300mA | |
| Output Current 2 | 300mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -5V dc | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 4870000h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Width | 9.1mm | |
| Standards/Approvals | RoHS | |
| Series | TMR 3 | |
| Weight | 4.8g | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 0.78% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 300mA | ||
Output Current 2 300mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -5V dc | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 4870000h | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Width 9.1mm | ||
Standards/Approvals RoHS | ||
Series TMR 3 | ||
Weight 4.8g | ||
Maximum Operating Temperature 85°C | ||
Efficiency 0.78% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Traco TMR 3-0521 is a isolated 3W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. Features include remote On/Off control and continuous short circuit protection. The compact dimensions of this converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Comes in SIP-8 package
Operating temperature range is -40°C to +85°C
Model with I/O isolation 3000VDC available
Related links
- TRACOPOWER TMR 3 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 9V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3HI DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3HI DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 3 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 3 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
