TRACO POWER TMR 3WI DC/DC Converter, 5V dc/ 300 mA, 18V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp -40 °C

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

€255.03

(exc. VAT)

€313.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4€255.03€25.503
5 - 9€247.37€24.737
10 - 24€239.72€23.972
25 - 49€229.53€22.953
50 +€219.32€21.932

*price indicative

RS Stock No.:
200-8408
Mfr. Part No.:
TMR 3-1221WI
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

18V dc

Output Current 1

300mA

Output Current 2

300mA

Output Voltage 2

-5V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

3400000h

Number of Outputs

2

Ripple and Noise

30mV Pk-Pk

Number of Pins

7

Isolation Voltage

1.6kV dc

Maximum Output Power

3W

Package Type

SIP

Width

9.1mm

Standards/Approvals

RoHS

Length

21.8mm

Depth

11.2mm

Series

TMR 3WI

Weight

4.8g

Efficiency

0.8%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The Traco TMR 3-1221WI is an isolated 3W DC/DC converter with regulated output, featuring ultra-wide 4:1 input voltage range. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in battery-powered equipment and instrumentation.

Comes in SIP-8 package

Operating temperature range is -40°C to +85°C

Altitude operation is below 12000m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy