TRACO POWER TMR 3WI DC/DC Converter, 5V dc/ 600 mA, 18V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 200-8405
- Mfr. Part No.:
- TMR 3-1211WI
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.93
(exc. VAT)
€29.43
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €23.93 |
| 5 - 9 | €23.21 |
| 10 - 24 | €22.49 |
| 25 - 49 | €21.78 |
| 50 + | €21.06 |
*price indicative
- RS Stock No.:
- 200-8405
- Mfr. Part No.:
- TMR 3-1211WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 3400000h | |
| Ripple and Noise | 30mV Pk-Pk | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Series | TMR 3WI | |
| Width | 9.1mm | |
| Weight | 4.8g | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.78% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 3400000h | ||
Ripple and Noise 30mV Pk-Pk | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Series TMR 3WI | ||
Width 9.1mm | ||
Weight 4.8g | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.78% | ||
- COO (Country of Origin):
- TW
The Traco TMR 3-1211WI is an isolated 3W DC/DC converter with regulated output, featuring ultra-wide 4:1 input voltage range. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in battery-powered equipment and instrumentation.
Comes in SIP-8 package
Operating temperature range is -40°C to +85°C
Altitude operation is below 12000m
Related links
- TRACOPOWER TMR 3WI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEC 3WI DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TDN 3WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDR 3WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TMR 3WI DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TMR 3WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
