TRACO POWER THM 6WI DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 9V Input 6 W, PCB, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 200-8459
- Mfr. Part No.:
- THM 6-2422WI
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€580.49
(exc. VAT)
€714.00
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €580.49 | €58.049 |
| 5 - 9 | €563.09 | €56.309 |
| 10 - 24 | €545.66 | €54.566 |
| 25 - 49 | €522.44 | €52.244 |
| 50 + | €499.22 | €49.922 |
*price indicative
- RS Stock No.:
- 200-8459
- Mfr. Part No.:
- THM 6-2422WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 250mA | |
| Mount Type | PCB | |
| MTBF | 4700000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 40mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 5kV dc | |
| Maximum Output Power | 6W | |
| Package Type | DIP-24 | |
| Depth | 10.2mm | |
| Series | THM 6WI | |
| Length | 31.8mm | |
| Standards/Approvals | No | |
| Width | 20.3mm | |
| Weight | 14g | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 250mA | ||
Mount Type PCB | ||
MTBF 4700000h | ||
Number of Outputs 2 | ||
Ripple and Noise 40mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 5kV dc | ||
Maximum Output Power 6W | ||
Package Type DIP-24 | ||
Depth 10.2mm | ||
Series THM 6WI | ||
Length 31.8mm | ||
Standards/Approvals No | ||
Width 20.3mm | ||
Weight 14g | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.89% | ||
- COO (Country of Origin):
- TW
The Traco THM 6-2422WI is a medical 6 Watt DC/DC converter with ultra-wide 4:1 input voltage range. It provides a very low leakage current of less than 2 μA. It constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.
Available in compact DIP-24 plastic case
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
Operating up to 5000m altitude
Related links
- TRACOPOWER THM 6WI DC-DC Converter 9 → 36 V dc Input Through Hole, +90°C Max Temp
- TRACOPOWER THM 6WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THM 6WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THM 6WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TMR 6WI DC/DC Converter 36V dc Input Through Hole, 84 °C Max Temp -40 °C Min
- TRACOPOWER THM 6WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER THM 6 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 6 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
