TRACO POWER THM 6WI DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 9V Input 6 W, Through Hole, 90 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€58.23

(exc. VAT)

€71.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€58.23
5 - 9€56.48
10 - 24€54.73
25 - 49€52.41
50 +€50.07

*price indicative

RS Stock No.:
797-2826
Mfr. Part No.:
THM 6-2421WI
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

600mA

Output Current 2

600mA

Mount Type

Through Hole

Output Voltage 2

-5V dc

Input Ratio

4:1

MTBF

4700000h

Number of Outputs

2

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

5kV ac

Number of Pins

8

Maximum Output Power

6W

Package Type

DIP

Depth

10.2mm

Length

31.8mm

Weight

14g

Standards/Approvals

EN, MIL-STD, REACH, RoHS

Width

20.3mm

Series

THM 6WI

Efficiency

85%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THM 6WI Serie


The Tracopower THM-6WI comes in a DIP-24 plastic package, with high efficiency of up to 88% and highest grade components the DC/DC converters can operate at a temperature range of -40 up to +88°C. The reinforced I/O-isolation of this high performance regulated DC/DC converter complies with medical safety requirements for MOPP (Means Of Patient Protection). This range of DC/DC converters feature a wide 4:1 input voltage range and an internal EMI filter meeting EN55022 class A, which makes the THM-6WI a reliable solution for demanding applications, such as transportation systems, industrial control equipments, measurement equipments and some IGBT drivers applications.

Ultra wide 4:1 input voltage

I/O isolation 5000 VACrms rated for 250 working voltage

2 x MOPP Medical safety

Low leakage current ˂2 μA

Very high efficiency up to 88%

Extended operating temperature range –40°C to 88°C at full load

Input filter to meet EN55022 class A

3-year product warranty

Approvals

UL online certification UL 60601-1

Standards

ANSI/AAMI ES 60601-1
2005/(R) 2012
IEC/EN 60601-1 3rd edition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy