TRACO POWER TEN 8 DC/DC Converter, 3.3V dc/ 2 A, 18V dc Input, 9V Input 8 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 200-8461
- Mfr. Part No.:
- TEN 8-1210
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save €49.20
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€328.42
(exc. VAT)
€403.96
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €328.42 | €32.842 | - |
| 5 - 9 | €318.58 | €31.858 | €49.20 |
| 10 - 24 | €308.72 | €30.872 | €197.00 |
| 25 - 49 | €295.57 | €29.557 | €821.25 |
| 50 + | €282.45 | €28.245 | €2,298.50 |
*price indicative
- RS Stock No.:
- 200-8461
- Mfr. Part No.:
- TEN 8-1210
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 2A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 5 | |
| MTBF | 3500000h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 9 | |
| Package Type | DIP | |
| Maximum Output Power | 8W | |
| Length | 20.3mm | |
| Series | TEN 8 | |
| Width | 32mm | |
| Weight | 17g | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Efficiency | 0.8% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 2A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 5 | ||
MTBF 3500000h | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 9 | ||
Package Type DIP | ||
Maximum Output Power 8W | ||
Length 20.3mm | ||
Series TEN 8 | ||
Width 32mm | ||
Weight 17g | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Efficiency 0.8% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
The Traco TEN 8-1210 is a high performance 8 Watt dc/dc-converter modules featuring wide 2:1 input voltage range. Further standard features include remote On/Off and short circuit protection. It is ideal for are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.
Comes in a DIP-24 package with industry standard footprint
Operating temperature range -40°C to + 85°C
Input filter to meet EN 55022 class A
Related links
- TRACOPOWER TEN 8 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 8 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 8 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
