TRACO POWER TEN 8 DC/DC Converter, 15V dc/ 533 mA, 36V dc Input, 18V Input 8 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 200-8464
- Mfr. Part No.:
- TEN 8-2413
- Manufacturer:
- TRACO POWER
Temporarily out of stock
- RS Stock No.:
- 200-8464
- Mfr. Part No.:
- TEN 8-2413
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 533mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 3500000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 9 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 8W | |
| Package Type | DIP | |
| Depth | 10.2mm | |
| Weight | 17g | |
| Standards/Approvals | No | |
| Width | 31.8mm | |
| Series | TEN 8 | |
| Length | 20.3mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.85% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 533mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 3500000h | ||
Number of Outputs 2 | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 9 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 8W | ||
Package Type DIP | ||
Depth 10.2mm | ||
Weight 17g | ||
Standards/Approvals No | ||
Width 31.8mm | ||
Series TEN 8 | ||
Length 20.3mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.85% | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, DIP-24 Format, 85% Conversion Efficiency - TEN 8 Series - TEN 8-2413
Reliably switch supply voltages in your PCB system with this DC-DC converter from Traco Power. By converting 18 to 36V DC loads to a steady 15V DC supply, it delivers a reliably steady feed to your kit. Thanks to the unit's metal casing, it's shielded against electrical interference from all sides to keep energy flowing freely. Simple through-hole mounting means you can secure it to a board in no time. As the converter switches 85% of energy, you can be sure waste is kept to a minimum
Features & Benefits
• Remote On/Off feature for convenient device management from a controller
• Short-circuit protection automatically restarts after faults, cutting out downtime
• Power-up time of just 700ms so it quickly starts converting energy
• Compact DIP-24 format means it tucks neatly into busy boards
• Plastic and epoxy insulation prevents exposure to electrical loads for safe handling
Applications
• Measuring instruments
• Electrical engineering
• Portable devices
Can I use this converter with an unstable power supply?
Yes, this device tolerates input changes up to 0.2% while its system is running, minimising the risk of shutdown caused by unstable power supplies.
Related links
- TRACOPOWER TEN 8 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 8 DC/DC Converter -15 V/ 265 mA 18V Input 8 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 8 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8 DC/DC Converter -12 V/ 335 mA 18V Input 8 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 8 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 8WI DC/DC Converter 75V Input Through Hole
