TRACO POWER THM 10WI DC/DC Converter, 15V dc/ 333 mA, 75V dc Input, 18V Input 10 W, Through Hole, 90 °C Max Temp -40 °C
- RS Stock No.:
- 200-8476
- Mfr. Part No.:
- THM 10-4823WI
- Manufacturer:
- TRACO POWER
Add 5 more to save €102.55
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€683.67
(exc. VAT)
€840.91
(inc. VAT)
- Shipping from 03 May 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €683.67 | €68.367 | - |
| 5 - 9 | €663.16 | €66.316 | €102.55 |
| 10 - 24 | €642.65 | €64.265 | €410.20 |
| 25 - 49 | €615.31 | €61.531 | €1,709.00 |
| 50 + | €587.95 | €58.795 | €4,786.00 |
*price indicative
- RS Stock No.:
- 200-8476
- Mfr. Part No.:
- THM 10-4823WI
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 333mA | |
| Output Current 2 | 333mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 3850000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 40mV Pk-Pk | |
| Isolation Voltage | 5kV dc | |
| Number of Pins | 7 | |
| Package Type | DIP | |
| Maximum Output Power | 10W | |
| Weight | 14g | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Series | THM 10WI | |
| Width | 20.3mm | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 0.88% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 333mA | ||
Output Current 2 333mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 3850000h | ||
Number of Outputs 2 | ||
Ripple and Noise 40mV Pk-Pk | ||
Isolation Voltage 5kV dc | ||
Number of Pins 7 | ||
Package Type DIP | ||
Maximum Output Power 10W | ||
Weight 14g | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Series THM 10WI | ||
Width 20.3mm | ||
Maximum Operating Temperature 90°C | ||
Efficiency 0.88% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER THM 10WI DC-DC Converter 18 → 75 V dc Input Through Hole, +90°C Max Temp
- TRACOPOWER TEL 10WI DC/DC Converter 75V dc Input PCB, 88 °C Max Temp -40 °C Min Temp
- TRACOPOWER THM 10WI DC/DC Converter 9V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER THM 10WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER THM 10WI DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER THM 10WI DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER THM 10WI DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER THL 10WI DC/DC Converter -15 V dc/ 330 mA 18V Input 10 W 85 °C Max Temp -40 °C
