TRACO POWER THN 15 DC/DC Converter, 12V dc/ 625 mA, 75V dc Input, 36V Input 15 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 200-8490
- Mfr. Part No.:
- THN 15-4822
- Manufacturer:
- TRACO POWER
Add 5 more to save €57.45
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€382.62
(exc. VAT)
€470.62
(inc. VAT)
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 17 December 2026
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €382.62 | €38.262 | - |
| 5 - 9 | €371.13 | €37.113 | €57.45 |
| 10 - 24 | €359.66 | €35.966 | €229.60 |
| 25 - 49 | €344.37 | €34.437 | €956.25 |
| 50 + | €334.41 | €33.441 | €2,410.50 |
*price indicative
- RS Stock No.:
- 200-8490
- Mfr. Part No.:
- THN 15-4822
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 625mA | |
| Output Current 2 | 625mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1600000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 15W | |
| Series | THN 15 | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Weight | 15g | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.89% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 625mA | ||
Output Current 2 625mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1600000h | ||
Number of Outputs 2 | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 15W | ||
Series THN 15 | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Weight 15g | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.89% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER THN 15 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 15 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEL 15 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 15 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TRI 15 Isolated DC-DC Converter 75V dc Input Through Hole, 85 °C Max Temp
- TRACOPOWER THN 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C
