TRACO POWER THL 20WI DC/DC Converter, 24V dc/ 835 mA, 75V dc Input, 18V Input 20 W, Through Hole, 75 °C Max Temp -40 °C
- RS Stock No.:
- 200-8512
- Mfr. Part No.:
- THL 20-4815WI
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€62.22
(exc. VAT)
€76.53
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €62.22 |
| 5 - 9 | €60.36 |
| 10 - 24 | €58.49 |
| 25 - 49 | €56.00 |
| 50 + | €53.51 |
*price indicative
- RS Stock No.:
- 200-8512
- Mfr. Part No.:
- THL 20-4815WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 835mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 451600h | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Output Power | 20W | |
| Series | THL 20WI | |
| Width | 25.4mm | |
| Weight | 15g | |
| Depth | 10.2mm | |
| Length | 25.4mm | |
| Standards/Approvals | EN, REACH, RoHS | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.88% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 835mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 451600h | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Output Power 20W | ||
Series THL 20WI | ||
Width 25.4mm | ||
Weight 15g | ||
Depth 10.2mm | ||
Length 25.4mm | ||
Standards/Approvals EN, REACH, RoHS | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.88% | ||
- COO (Country of Origin):
- TW
The Traco THL 20-4815WI is the latest generation of dc-dc converter modules with highest power density. The product achieves 20 Watt output power, ultra wide 4:1 input voltage range and precisely regulated output voltages. Ideal for use in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Highest efficiency of up to 90%
Temperature ranges of up to +75°C or +85°C with optional mounted heat sink
Provides Remote On/Off functionality
Related links
- TRACOPOWER THL 20WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THL 20WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 20WI DC/DC Converter -12 V dc/ 835 mA 9V Input 20 W 85 °C Max Temp -40 °C
- TRACOPOWER THL 20WI DC/DC Converter -15 V dc/ 670 mA 18V Input 20 W 85 °C Max Temp -40 °C
- TRACOPOWER THL 20WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THL 20WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THL 20WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THL 20WI DC/DC Converter 75V dc Input PCB
